EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | SAR |
Resolution | 12bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 5Msps |
Digital Interface Type | Serial (3-Wire, SPI) |
Input Type | Voltage |
Input Signal Type | Single-Ended |
Voltage Reference | External|Internal |
Polarity of Input Voltage | Unipolar |
Voltage Supply Source | Single |
Input Voltage | 4.096V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.25 |
Typical Power Dissipation (mW) | 32 |
Maximum Power Dissipation (mW) | 37.5 |
Integral Nonlinearity Error | ±1.5LSB |
Full Scale Error | ±9LSB |
Signal to Noise Ratio | 73dB(Typ) |
No Missing Codes (bit) | 12 |
Sample and Hold | Yes |
Single-Ended Input | Yes |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Commercial |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Pin Count | 8 |
Lead Shape | Gull-wing |