EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | SAR |
Resolution | 16bit |
Number of ADCs | 2 |
Number of Input Channels | 2 |
Sampling Rate | 2Msps |
Digital Interface Type | LVDS|Serial (SPI) |
Input Type | Voltage |
Input Signal Type | Differential|Pseudo-Differential |
Voltage Reference | External|Internal |
Voltage Supply Source | Single |
Input Voltage | 8Vp-p |
Minimum Single Supply Voltage (V) | 3.13|4.75 |
Typical Single Supply Voltage (V) | 3.3|5 |
Maximum Single Supply Voltage (V) | 3.47|5.25 |
Typical Power Dissipation (mW) | 77 |
Maximum Power Dissipation (mW) | 102.5 |
Integral Nonlinearity Error | ±12LSB |
Full Scale Error | ±90LSB |
Signal to Noise Ratio | 81.7dB(Typ) |
No Missing Codes (bit) | 16 |
Sample and Hold | Yes |
Single-Ended Input | No |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tube |
Supplier Temperature Grade | Commercial |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 28 |
Lead Shape | No Lead |