Analog DevicesLTC2351CUH-14#PBFAnalog to Digital Converters - ADCs
6-Channel Single ADC 1.5Msps 14-bit Serial 32-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |