EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | SAR |
Resolution | 16bit |
Number of ADCs | 1 |
Number of Input Channels | 2 |
Sampling Rate | 550ksps |
Digital Interface Type | LVDS|Serial (SPI) |
Input Type | Voltage |
Input Signal Type | Differential|Single-Ended |
Voltage Reference | External|Internal |
Polarity of Input Voltage | Bipolar|Unipolar |
Voltage Supply Source | Dual |
Input Voltage | 5.12V/6.25V/10.24V/12.5V|±5.12V/±6.25V/±10.24V/±12.5V |
Minimum Dual Supply Voltage (V) | 0/4.75/7.5 |
Typical Dual Supply Voltage (V) | ±15/5 |
Maximum Dual Supply Voltage (V) | -16.5/5.25/38 |
Typical Power Dissipation (mW) | 179 |
Maximum Power Dissipation (mW) | 223 |
Integral Nonlinearity Error | ±1.5LSB |
Full Scale Error | ±0.07%FSR |
Signal to Noise Ratio | 94.2dB(Typ) |
No Missing Codes (bit) | 16 |
Sample and Hold | Yes |
Single-Ended Input | Yes |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 48 |
Lead Shape | Gull-wing |