EU RoHS | Compliant |
ECCN (US) | 3A991c.3. |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Resolution | 14bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 3.5Msps |
Digital Interface Type | Serial (3-Wire, SPI) |
Input Type | Voltage |
Input Signal Type | Differential|Single-Ended |
Voltage Reference | External|Internal |
Polarity of Input Voltage | Unipolar |
Voltage Supply Source | Single |
Input Voltage | 2.5V |
Minimum Single Supply Voltage (V) | 3.1 |
Typical Single Supply Voltage (V) | 3.3 |
Maximum Single Supply Voltage (V) | 3.6 |
Typical Power Dissipation (mW) | 18 |
Maximum Power Dissipation (mW) | 100 |
Integral Nonlinearity Error | ±4LSB |
Full Scale Error | ±80LSB |
No Missing Codes (bit) | 14 |
Sample and Hold | Yes |
Single-Ended Input | Yes |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tube |
Supplier Temperature Grade | Commercial |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
Pin Count | 10 |
Lead Shape | Gull-wing |