Analog DevicesLTC2355IMSE-14#PBFAnalog to Digital Converters - ADCs
1-Channel Single ADC 3.5Msps 14-bit Serial 10-Pin MSOP EP Tube
Compliant | |
3A991c.3. | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
General Purpose | |
14bit | |
1 | |
1 | |
3.5Msps | |
Serial (3-Wire, SPI) | |
Voltage | |
Single-Ended|Differential | |
Internal|External | |
Unipolar | |
Single | |
2.5V | |
3.1 | |
3.3 | |
3.6 | |
18 | |
100 | |
±4LSB | |
±80LSB | |
14 | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tube | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.86 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |