Analog DevicesLTC2380CMS-16#PBF-ESAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 2Msps 16-bit Serial 16-Pin MSOP
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
16bit | |
1 | |
1 | |
2Msps | |
Serial (SPI) | |
Voltage | |
Differential | |
External | |
Bipolar | |
Single | |
±5.1V | |
2.375 | |
2.5 | |
2.625 | |
19 | |
22 | |
±0.6LSB | |
±13LSB | |
96.2dB(Typ) | |
16 | |
Yes | |
No | |
No | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 4.04 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | MSOP |
16 | |
Lead Shape | Gull-wing |