EU RoHS | Compliant |
ECCN (US) | 3A991c.4. |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | SAR |
Resolution | 16bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 5Msps |
Digital Interface Type | LVDS|Serial |
Input Type | Voltage |
Input Signal Type | Differential |
Voltage Reference | External|Internal |
Polarity of Input Voltage | Bipolar |
Voltage Supply Source | Single |
Input Voltage | ±4.096V |
Minimum Single Supply Voltage (V) | 2.375/4.75 |
Typical Single Supply Voltage (V) | 2.5/5 |
Maximum Single Supply Voltage (V) | 2.625/5.25 |
Typical Power Dissipation (mW) | 78 |
Maximum Power Dissipation (mW) | 92 |
Integral Nonlinearity Error | ±0.5LSB |
Full Scale Error | ±40LSB |
Signal to Noise Ratio | 94dB(Typ) |
No Missing Codes (bit) | 16 |
Sample and Hold | Yes |
Single-Ended Input | No |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 32 |
Lead Shape | No Lead |