EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | Temperature Measurement |
Architecture | Delta-Sigma |
Resolution | 24bit |
Number of ADCs | 1 |
Number of Input Channels | 2 |
Sampling Rate | 7.5sps |
Digital Interface Type | Serial (2-Wire, 3-Wire, SPI, Microwire) |
Input Type | Voltage |
Input Signal Type | Single-Ended|Pseudo-Differential |
Voltage Reference | External |
Polarity of Input Voltage | Unipolar |
Voltage Supply Source | Single |
Input Voltage | 6.188V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3.3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Integral Nonlinearity Error | 15ppm of Vref |
Full Scale Error | 10ppm of Vref |
No Missing Codes (bit) | 24 |
Sample and Hold | No |
Single-Ended Input | Yes |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 0.86 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 10 |
Lead Shape | Gull-wing |