Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Temperature Measurement | |
Delta-Sigma | |
24bit | |
1 | |
2 | |
7.5sps | |
Serial (2-Wire, 3-Wire, SPI, Microwire) | |
Voltage | |
Pseudo-Differential|Single-Ended | |
External | |
Unipolar | |
Single | |
6.188V | |
2.7 | |
3.3|5 | |
5.5 | |
15ppm of Vref | |
10ppm of Vref | |
24 | |
No | |
Yes | |
No | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |