Analog DevicesLTC2418IGN#TRPBFAnalog to Digital Converters - ADCs
16-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.99(Max) mm |
Package Length | 9.98(Max) mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP N |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |