| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.30 |
| Automotive | No |
| PPAP | No |
| Converter Type | Temperature Measurement |
| Architecture | Delta-Sigma |
| Resolution | 20bit |
| Number of ADCs | 1 |
| Number of Input Channels | 1 |
| Sampling Rate | 7.5sps |
| Digital Interface Type | Serial (2-Wire, 3-Wire, SPI, Microwire) |
| Input Type | Voltage |
| Input Signal Type | Single-Ended |
| Voltage Reference | External |
| Polarity of Input Voltage | Unipolar |
| Voltage Supply Source | Single |
| Input Voltage | 6.188V |
| Minimum Single Supply Voltage (V) | 2.7 |
| Typical Single Supply Voltage (V) | 3.3|5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Integral Nonlinearity Error | 20ppm of Vref |
| Full Scale Error | 10ppm of Vref |
| No Missing Codes (bit) | 20 |
| Sample and Hold | No |
| Single-Ended Input | Yes |
| Digital Supply Support | No |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| Pin Count | 10 |
| Lead Shape | Gull-wing |