Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
Delta-Sigma | |
24bit | |
1 | |
4|8 | |
8ksps | |
Serial (3-Wire, 4-Wire, SPI, Microwire) | |
Voltage | |
Differential|Single-Ended | |
External | |
Bipolar | |
Single | |
±2.75V | |
4.5 | |
5 | |
5.5 | |
15ppm of Vref | |
50ppm of Vref | |
24 | |
No | |
Yes | |
No | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 38 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
38 | |
Lead Shape | No Lead |
EDA / CAD Models |