Analog DevicesLTC2445CUHF#TRPBFAnalog to Digital Converters - ADCs
8-Channel Single ADC Delta-Sigma 8ksps 24-bit Serial 38-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 38 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
38 | |
Lead Shape | No Lead |
EDA / CAD Models |