Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Temperature Measurement | |
Delta-Sigma | |
16bit | |
1 | |
1 | |
60sps | |
Serial (2-Wire, I2C) | |
Voltage | |
Single-Ended | |
External | |
Unipolar | |
Single | |
5.5V | |
2.7 | |
3.3|5 | |
5.5 | |
1.2 | |
10LSB | |
4LSB | |
16 | |
No | |
Yes | |
No | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |