Analog DevicesLTC2492CDEAnalog to Digital Converters - ADCs
4-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 14-Pin DFN EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Temperature Measurement | |
Delta-Sigma | |
24bit | |
1 | |
2|4 | |
7.5sps | |
Serial (3-Wire, 4-Wire, SPI) | |
Voltage | |
Differential|Single-Ended | |
External | |
Bipolar | |
Single | |
±2.75V | |
2.7 | |
3.3|5 | |
5.5 | |
0.8 | |
10ppm of Vref | |
±25ppm of Vref | |
24 | |
No | |
Yes | |
No | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 4 |
PCB changed | 14 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
14 | |
Lead Shape | No Lead |