EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | SAR |
Resolution | 32bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 1Msps |
Digital Interface Type | Serial (SPI) |
Input Type | Voltage |
Input Signal Type | Differential |
Voltage Reference | External |
Polarity of Input Voltage | Bipolar |
Voltage Supply Source | Single |
Input Voltage | ±5.1V |
Minimum Single Supply Voltage (V) | 2.375 |
Typical Single Supply Voltage (V) | 2.5 |
Maximum Single Supply Voltage (V) | 2.625 |
Typical Power Dissipation (mW) | 24 |
Maximum Power Dissipation (mW) | 35 |
Integral Nonlinearity Error | ±2ppm |
Full Scale Error | ±100ppm |
Signal to Noise Ratio | 104dB(Typ) |
No Missing Codes (bit) | 32 |
Sample and Hold | Yes |
Single-Ended Input | No |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 7 |
PCB changed | 24 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 24 |
Lead Shape | No Lead |