Reduced Price
Analog DevicesLTC2630HSC6-HZ12#TRMPBFDigital to Analog Converters - DACs
DAC 1-CH 12-bit 6-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
12bit | |
1 | |
1 | |
Serial (3-Wire, SPI, Microwire) | |
Voltage | |
Unipolar | |
Internal|Supply | |
4.5 | |
5 | |
5.5 | |
Single | |
±2LSB | |
±0.8%FSR | |
No | |
-40 | |
125 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |