Analog DevicesLTC2644HMS-L8#TRPBFDigital to Analog Converters - DACs
DAC 2-CH 8-bit 12-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
General Purpose | |
8bit | |
2 | |
2 | |
7(Typ) | |
PWM | |
Voltage | |
Unipolar | |
External|Internal | |
2.7 | |
3.3|5 | |
5.5 | |
Single | |
±0.5LSB | |
±0.8%FSR | |
No | |
-40 | |
125 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 4.04 |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | MSOP |
12 | |
Lead Shape | Gull-wing |
EDA / CAD Models |