Analog DevicesLTC2751BCUHF-16#PBFDigital to Analog Converters - DACs
DAC 1-CH 16-bit 38-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
General Purpose | |
16bit | |
1 | |
1 | |
2(Typ) | |
Parallel | |
Current | |
External | |
2.7 | |
5 | |
5.5 | |
Single | |
±2LSB | |
±20LSB | |
No | |
0 | |
70 | |
Tube | |
Commercial | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 38 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
38 | |
Lead Shape | No Lead |
EDA / CAD Models |