EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | No |
Function | Line Transceiver |
Data Rate | 250Kbps(Min) |
Transmitter Communication Type | RS-232 |
Receiver Communication Type | RS-232 |
Interface Standards | EIA/TIA-232-F|RS-232 |
Data Transmission Topology | Point-to-Point |
Number of Transceivers | 1 |
Number of Transmitters | 1 |
Number of Receivers | 1 |
Transmitter Signal Type | Single-Ended |
Receiver Signal Type | Single-Ended |
Number of Drivers per Line | 1 |
Number of Receivers per Line | 1 |
Driving Mode | No |
Number of Transmitter Enables | 1 |
Number of Receiver Enables | 1 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Power Supply Type | Single |
Minimum Single Supply Voltage (V) | 1.8 |
Typical Single Supply Voltage (V) | 2.5|3.3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 2.3(Typ) |
Supplier Temperature Grade | Commercial |
Isolation | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 3 mm |
Package Length | 4 mm |
PCB changed | 12 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 12 |
Lead Shape | No Lead |