Analog DevicesLTC2803IDHCBus Line Transceivers
Dual Transmitter/Receiver RS-232 16-Pin DFN EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Line Transceiver | |
250Kbps(Min) | |
RS-232 | |
RS-232 | |
EIA/TIA-232-F|RS-232 | |
Point-to-Point | |
1 | |
2 | |
2 | |
Single-Ended | |
Single-Ended | |
1 | |
1 | |
3-State | |
0 | |
1 | |
-40 | |
85 | |
Single | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
2.3(Typ) | |
No | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |