Analog DevicesLTC2846CG#PBFBus Line Transceivers
Triple Transmitter/Receiver RS-232/RS-449/RS-530 36-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) mm |
Package Width | 5.6(Max) mm |
Package Length | 13.1(Max) mm |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | SSOP |
36 | |
Lead Shape | Gull-wing |
EDA / CAD Models |