Analog DevicesLTC2847IUHF#TRBus Line Transceivers
Triple Transmitter/Receiver RS-232/RS-449/RS-530 38-Pin QFN EP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Line Transceiver | |
RS-232|RS-449|RS-530 | |
RS-232|RS-449|RS-530 | |
EIA-530|EIA-530-A|RS-232|RS-449|V.35|V.36|X.21 | |
Multidrop|Point-to-Point | |
1 | |
3 | |
3 | |
Differential|Single-Ended | |
Differential|Single-Ended | |
1 | |
10@RS-449|10@RS-530|1@RS-232 | |
3-State | |
1 | |
1 | |
-40 | |
85 | |
Single | |
4.75 | |
5 | |
5.25 | |
170 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 38 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
38 | |
Lead Shape | No Lead |
EDA / CAD Models |