Analog DevicesLTC2851MPMS8Bus Line Transceivers
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |