Analog DevicesLTC2857HMS8-1#TRPBFBus Line Transceivers
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Line Transceiver | |
20Mbps(Min) | |
RS-422|RS-485 | |
RS-422|RS-485 | |
EIA/TIA-485-A|RS-422|RS-485 | |
Multidrop|Multipoint | |
1 | |
1 | |
1 | |
Differential | |
Differential | |
1@RS-422|256@RS-485 | |
10@RS-422|256@RS-485 | |
3-State | |
1 | |
1 | |
-40 | |
125 | |
Single | |
4.5 | |
5 | |
5.5 | |
1.1 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |