Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Line Transceiver | |
250Kbps(Min) | |
RS-422|RS-485 | |
RS-422|RS-485 | |
EIA/TIA-485-A|RS-422|RS-485 | |
Multidrop|Multipoint | |
1 | |
1 | |
1 | |
Differential | |
Differential | |
1@RS-422|256@RS-485 | |
10@RS-422|256@RS-485 | |
3-State | |
1 | |
1 | |
-40 | |
85 | |
Single | |
4.5 | |
5 | |
5.5 | |
1.2 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |