Analog DevicesLTC2862AHS8-1#PBFBus Line Transceivers
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
20Mbps | |
RS-422|RS-485 | |
RS-422|RS-485 | |
TIA/EIA-485-A | |
1 | |
1 | |
1 | |
Differential | |
Differential | |
BiCMOS | |
1@RS-422|32@RS-485 | |
10@RS-422|32@RS-485 | |
3-State | |
1 | |
1 | |
-40 | |
125 | |
Single | |
3 | |
3.3|5 | |
5.5 | |
8 | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |