Analog DevicesLTC2870IFE#TRPBFBus Line Transceivers
Single Transmitter/Receiver RS-232/RS-422/RS-485 28-Pin TSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 9.8(Max) mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |