EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Function | Line Transceiver |
Data Rate | 20Mbps(Min) |
Transmitter Communication Type | RS-232|RS-422|RS-485 |
Receiver Communication Type | RS-232|RS-422|RS-485 |
Interface Standards | RS-232|RS-422|RS-485 |
Data Transmission Topology | Multidrop|Multipoint|Point-to-Point |
Number of Transceivers | 1 |
Number of Transmitters | 1@RS-422|1@RS-485|2@RS-232 |
Number of Receivers | 1@RS-422|1@RS-485|2@RS-232 |
Transmitter Signal Type | Differential|Single-Ended |
Receiver Signal Type | Differential|Single-Ended |
Number of Drivers per Line | 1@RS-232|1@RS-422|256@RS-485 |
Number of Receivers per Line | 10@RS-422|1@RS-232|256@RS-485 |
Driving Mode | 3-State |
Number of Transmitter Enables | 1 |
Number of Receiver Enables | 1 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Power Supply Type | Single |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 3.3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 3.3(Typ) |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 38 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
Pin Count | 38 |
Lead Shape | Gull-wing |