EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Product Category | Transceiver |
Manufacture Type | High Speed CAN Transceiver |
Maximum Data Rate | 4Mbps |
Number of Transceivers | 1 |
Standard Supported | ISO 11898-2 |
Minimum Operating Supply Voltage (V) | 3|4.5 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage (V) | 3.6|5.5 |
Maximum Supply Current (mA) | 60 |
Power Down Mode | Shutdown |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 8 |
Lead Shape | No Lead |