Analog DevicesLTC2901-3IGNSupervisory Circuits
Processor Supervisor 4 Active Low/Open Drain 16-Pin SSOP N
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
4 | |
Active Low/Open Drain | |
1.8|2.5|3.3|5 | |
1 | |
75 | |
No | |
Yes | |
No | |
No | |
No | |
-40 | |
85 | |
Industrial | |
Voltage Monitor | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |