EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Supervisors | 3 |
Maximum Reset Active Time (ms) | 260 |
Output Driver | Active Low/Open Drain |
Minimum Reset Threshold Voltage (V) | 0.4925 |
Typical Reset Threshold Voltage (V) | 0.5 |
Maximum Reset Threshold Voltage (V) | 0.5075 |
Monitored Voltage (V) | 3.3 |
Minimum Operating Supply Voltage (V) | 0.5 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Supply Current (uA) | 150 |
Power Fail Detection | No |
Watchdog Timer | No |
Manual Reset | No |
Chip Enable Signals | No |
Battery Backup Switching | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Type | Voltage Monitor |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 8 |
Lead Shape | No Lead |