Analog DevicesLTC2909CTS8-5#TRMSupervisory Circuits
Processor Supervisor 0.5V 3 Active Low/Open Drain 8-Pin TSOT-23 T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
3 | |
260 | |
Active Low/Open Drain | |
0.4925 | |
0.5 | |
0.5075 | |
3.3 | |
0.5 | |
6 | |
150 | |
No | |
No | |
No | |
No | |
No | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Voltage Monitor | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |