Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
3 | |
260 | |
Active Low/Open Drain | |
0.4925 | |
0.5 | |
0.5075 | |
3.3 | |
0.5 | |
6 | |
150 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
85 | |
Industrial | |
Voltage Monitor | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |