EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Supervisors | 8 |
Maximum Reset Active Time (ms) | 12.5 |
Output Driver | Active High/Active Low/Open Drain |
Minimum Reset Threshold Voltage (V) | 0.492 |
Typical Reset Threshold Voltage (V) | 0.5 |
Maximum Reset Threshold Voltage (V) | 0.508 |
Monitored Voltage (V) | 1.2|1.8|12|2.5|3.3|5 |
Minimum Operating Supply Voltage (V) | 2.3 |
Maximum Operating Supply Voltage (V) | 6.9 |
Maximum Supply Current (uA) | 100 |
Power Fail Detection | No |
Watchdog Timer | No |
Manual Reset | Yes |
Chip Enable Signals | No |
Battery Backup Switching | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Type | Voltage Monitor |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 16 |
Lead Shape | No Lead |