EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Supervisors | 3 |
Maximum Reset Active Time (ms) | 280 |
Output Driver | Open Drain |
Minimum Reset Threshold Voltage (V) | 1.656|3.036|Adj |
Typical Reset Threshold Voltage (V) | 1.683|3.086|Adj |
Maximum Reset Threshold Voltage (V) | 1.710|3.135|Adj |
Monitored Voltage (V) | 1.8|3.3|Adj |
Maximum Supply Current (uA) | 30(Typ) |
Power Fail Detection | No |
Watchdog Timer | No |
Manual Reset | No |
Chip Enable Signals | No |
Battery Backup Switching | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Type | Power Supply Monitor |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 8 |
Lead Shape | No Lead |