Analog DevicesLTC2915CDDB-1#TRPBFSupervisory Circuits
Processor Supervisor Adj/12V/5V/3.3V/2.5V/1.8V/1.5V/1.2V/1V 9 Active Low/Open Drain 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |