Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
9 | |
Active Low/Open Drain | |
1|1.2|1.5|1.8|12|2.5|3.3|5|Adj | |
1|1.2|1.5|1.8|12|2.5|3.3|5|Adj | |
1.5 | |
5.5 | |
80 | |
No | |
No | |
Yes | |
No | |
Yes | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Supply Voltage Supervisor | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |