Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1 | |
260 | |
Active Low/Open Drain | |
1.8 | |
0.8 | |
5.5 | |
80 | |
No | |
Yes | |
No | |
No | |
No | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Supply Voltage Supervisor | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |