EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Supervisors | 1 |
Maximum Reset Active Time (ms) | 260 |
Output Driver | Active Low/Open Drain |
Monitored Voltage (V) | 1.8 |
Minimum Operating Supply Voltage (V) | 0.8 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (uA) | 80 |
Power Fail Detection | No |
Watchdog Timer | Yes |
Manual Reset | No |
Chip Enable Signals | No |
Battery Backup Switching | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Type | Supply Voltage Supervisor |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 10 |
Lead Shape | No Lead |