Analog DevicesLTC2920-1CS5#TRSupervisory Circuits
Processor Supervisor 1 5-Pin TSOT-23 T/R
Not Compliant | |
EAR99 | |
Active | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
2.3 | |
6 | |
6000 | |
No | |
No | |
No | |
No | |
No | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Power Supply Controller | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |