Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
5 | |
4.35 | |
6.13 | |
2.5|3.3|5 | |
4.5 | |
5 | |
5.5 | |
2000(Typ) | |
No | |
No | |
No | |
No | |
No | |
0 | |
70 | |
Commercial | |
Power Supply Tracker | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |