Analog DevicesLTC2927IDDB#TRMPBFPower Supply Controllers and Monitors
Controller 2.9V to 5.5V 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Controller | |
2.9 to 5.5 | |
2.9 | |
5.5 | |
4.2 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |