Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
4 | |
0.4925 | |
5 | |
0.5075 | |
2.9 | |
16.5 | |
2500 | |
No | |
No | |
No | |
No | |
No | |
0 | |
70 | |
Commercial | |
Power Supply Sequencer | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 38 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
38 | |
Lead Shape | No Lead |
EDA / CAD Models |