EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Supervisors | 1 |
Maximum Reset Active Time (ms) | 200 |
Output Driver | Active Low |
Minimum Reset Threshold Voltage (V) | 2.217|2.364|2.512|2.66|2.808|2.955|3.103|3.251 |
Typical Reset Threshold Voltage (V) | 2.25|2.4|2.55|2.7|2.85|3|3.15|3.3 |
Maximum Reset Threshold Voltage (V) | 2.283|2.436|2.588|2.74|2.892|3.045|3.197|3.349 |
Monitored Voltage (V) | 5.5(Max) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (uA) | 1 |
Power Fail Detection | Yes |
Watchdog Timer | No |
Manual Reset | Yes |
Chip Enable Signals | No |
Battery Backup Switching | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Type | Voltage Monitor |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 8 |
Lead Shape | No Lead |