EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Supervisors | 1 |
Maximum Reset Active Time (ms) | 200 |
Output Driver | Active Low |
Minimum Reset Threshold Voltage (V) | 1.576|1.695|1.813|1.931|2.049|2.167|2.286|2.404 |
Typical Reset Threshold Voltage (V) | 1.6|1.72|1.84|1.96|2.08|2.2|2.32|2.44 |
Maximum Reset Threshold Voltage (V) | 1.624|1.745|1.867|1.989|2.111|2.233|2.354|2.476 |
Monitored Voltage (V) | 5.5(Max) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (uA) | 1 |
Power Fail Detection | Yes |
Watchdog Timer | No |
Manual Reset | Yes |
Chip Enable Signals | No |
Battery Backup Switching | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Type | Voltage Monitor |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 8 |
Lead Shape | No Lead |