Analog DevicesLTC2935ITS8-1#TRPBFSupervisory Circuits
Processor Supervisor 3.3V/3.15V/3V/2.85V/2.7V/2.55V/2.4V/2.25V 1 Active Low/Open Drain 8-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1 | |
200 | |
Active Low/Open Drain | |
2.217|2.364|2.512|2.66|2.808|2.955|3.103|3.251 | |
2.25|2.4|2.55|2.7|2.85|3|3.15|3.3 | |
2.283|2.436|2.588|2.74|2.892|3.045|3.197|3.349 | |
5.5(Max) | |
5.5 | |
1 | |
Yes | |
No | |
Yes | |
No | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Voltage Monitor | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |