Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | No |
Monitor | |
2.7 to 100 | |
2.7 | |
100 | |
1.3 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 3 mm |
Package Length | 4 mm |
PCB changed | 16 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |