Analog Devices LTC2972IUJF#PBF PMIC Solutions
Power System Manager 4.5V to 15V 44-Pin QFN EP Tube
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Power System Manager | |
110 | |
4.5 to 15 | |
4.5 | |
15 | |
9 | |
-40 | |
105 | |
Industrial | |
Tube | |
150 | |
-65 | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 44 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
44 | |
Lead Shape | No Lead |
